Add To Favorites
Product Overview
Digi-Key Part Number DS1100LU-50+-ND
Quantity Available 600
Can ship immediately

Factory Stock ?: 1.450
Manufacturer

Manufacturer Part Number

DS1100LU-50+

Description IC DELAY LINE 5TAP 50NS 8UMAX
Expanded Description Delay Line IC Nonprogrammable Tap 50ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1100L
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Taps/Steps 5
Function Nonprogrammable
Delay to 1st Tap 10ns
Tap Increment 10ns
Available Total Delays 50ns
Number of Independent Delays 1
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50
Other Names DS1100LU50

21:44:36 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 42,28000 42,28
10 40,18000 401,80
25 33,11000 827,75
50 31,43000 1.571,50
250 30,52000 7.630,00
1.000 25,97014 25.970,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1100LU-50+T&R-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 25,27560
Send Feedback