Add To Favorites
Product Overview
Digi-Key Part Number DG441DY+-ND
Quantity Available 134
Can ship immediately

Factory Stock ?: 550
Manufacturer

Manufacturer Part Number

DG441DY+

Description IC SWITCH QUAD SPST 16SOIC
Expanded Description 4 Circuit IC Switch 1:1 85 Ohm 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DG441-42
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 85 Ohm
Channel-to-Channel Matching (ΔRon) 4 Ohm (Max)
Voltage - Supply, Single (V+) 10 V ~ 30 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 250ns, 120ns
-3db Bandwidth -
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 4pF, 4pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -100dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 50

18:02:23 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,03000 30,03
10 28,55300 285,53
25 26,57840 664,46
50 25,73260 1.286,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG441DY+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 23,05358
Send Feedback