Add To Favorites
Product Overview
Digi-Key Part Number DG412AK/883B-ND
Quantity Available 85
Can ship immediately

Factory Stock ?: 1.650
Manufacturer

Manufacturer Part Number

DG412AK/883B

Description IC SWITCH QUAD COTS
Expanded Description 4 Circuit IC Switch 1:1 30 Ohm 16-CDIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets DG41xAx/883B Milspecs
DG411-13
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 30 Ohm
Channel-to-Channel Matching (ΔRon) 3 Ohm (Max)
Voltage - Supply, Single (V+) 10 V ~ 30 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 175ns, 145ns
-3db Bandwidth -
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 9pF, 9pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -85dB @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 16-CDIP (0.300", 7.62mm)
Supplier Device Package 16-CDIP
 
Additional Resources
Standard Package ? 25

18:10:07 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 210,00000 210,00
10 199,50000 1.995,00
25 184,80000 4.620,00
50 175,56140 8.778,07
100 151,72500 15.172,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback