Add To Favorites
Product Overview
Digi-Key Part Number 78P2351-IGT/F-ND
Quantity Available 199
Can ship immediately
Manufacturer

Manufacturer Part Number

78P2351-IGT/F

Description IC LINE INTERFACE UNIT 100LQFP
Expanded Description Telecom IC 100-LQFP (16x16)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Function -
Interface -
Number of Circuits 1
Voltage - Supply 3.15 V ~ 3.45 V
Current - Supply -
Power (Watts) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (16x16)
Includes -
 
Additional Resources
Standard Package ? 90
Other Names 78P2351IGTF

20:54:22 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 133,00000 133,00
10 126,35000 1.263,50
50 120,96000 6.048,00
100 118,23070 11.823,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 78P2351-IGTR/F-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback