Add To Favorites
Product Overview
Digi-Key Part Number 635-1101-ND
Quantity Available 27
Can ship immediately
Manufacturer

Manufacturer Part Number

GLK19264A-7T-1U-USB-FGW

Description DISPL LCD GRAPH 192X64 USB WHITE
Expanded Description Graphic LCD Display Module Transmissive Gray Monochrome USB 192 x 64
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets GLK19264A-7T-1U Manual
PCN Design/Specification GLK19264A-7T-1U-USB PCB Update 8/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Matrix Orbital

Series -
Part Status Active
Display Type Monochrome
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size -
Viewing Area 98.00mm W x 28.40mm H
Backlight LED - White
Dot Pixels 192 x 64
Interface USB
Graphics Color Gray
Background Color White
Dot Size 0.36mm W x 0.36mm H
Dot Pitch 0.39mm W x 0.39mm H
 
Additional Resources
Standard Package ? 1
Other Names 635-1101

12:26:23 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 634,15000 634,15
25 622,37680 15.559,42
50 600,80520 30.040,26
100 579,15890 57.915,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback