Add To Favorites
Product Overview
Digi-Key Part Number 1125-1155-ND
Quantity Available 542
Can ship immediately
Manufacturer

Manufacturer Part Number

MTPS2085BWS

Description EMITTER IR 855NM 80MA TO-18
Expanded Description Infrared (IR) Emitter 855nm 1.9V 80mA 10° TO-18-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MTPS2085BWS
Product Attributes Select All
Categories
Manufacturer

Marktech Optoelectronics

Series Point Source
Packaging ? Bulk ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 80mA
Radiant Intensity (Ie) Min @ If -
Wavelength 855nm
Voltage - Forward (Vf) (Typ) 1.9V
Viewing Angle 10°
Orientation Top View
Operating Temperature -30°C ~ 100°C (TA)
Mounting Type Through Hole
Package / Case TO-18-2
 
Additional Resources
Standard Package ? 50
Other Names 1125-1155
MTPS2085BWS-DIG

20:36:00 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 317,38000 317,38
10 270,16500 2.701,65
25 244,12640 6.103,16
100 231,91910 23.191,91
250 216,45764 54.114,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback