Add To Favorites
Product Overview
Digi-Key Part Number 458-1224-ND
Quantity Available 364
Can ship immediately
Manufacturer

Manufacturer Part Number

PL-20A35EWQ

Description AUDIO PIEZO IND 3-24V PNL MNT
Expanded Description DC Buzzer Pulse, Slow 3.5kHz Piezo 3 ~ 24V 95dB @ 12V, 30cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Mallory Sonalert Products Inc.

Series PL
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage - Rated 12V
Voltage Range 3 ~ 24V
Frequency 3.5kHz
Technology Piezo
Operating Mode Pulse, Slow
Duration -
Sound Pressure Level 95dB @ 12V, 30cm
Current - Supply 10mA
Port Location Top
Operating Temperature -20°C ~ 70°C
Approvals -
Ratings -
Mounting Type Panel Mount, Flange
Termination Wire Leads
Size / Dimension 1.102" Dia (28.00mm)
Height - Seated (Max) 0.992" (25.20mm)
 
You May Also Be Interested In
  • CEP-2260A - CUI Inc. | 102-1120-ND DigiKey Electronics
  • CEP-2260A
  • CUI Inc.
  • AUDIO PIEZO INDICATOR 3-20V CHAS
  • Unit Price 21,22000
  • 102-1120-ND
Additional Resources
Standard Package ? 1
Other Names 458-1224
PL-20A35EWQ-ND
PL20A35EWQ

21:45:39 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 41,38000 41,38
10 36,75900 367,59
25 33,31000 832,75
50 30,55480 1.527,74
100 29,86520 2.986,52
250 28,71636 7.179,09
500 27,56776 13.783,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback