Add To Favorites
Product Overview
Digi-Key Part Number 458-1093-1-ND
Quantity Available 17.674
Can ship immediately
Manufacturer

Manufacturer Part Number

AST1109MLTRQ

Description AUDIO PIEZO TRANSDUCER 1-20V SMD
Expanded Description Peak-Peak Signal Buzzer Single Tone 4.1kHz Piezo 1 ~ 20V 73dB @ 5V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AST1109MLTRQ
Sound File 4100 Hz Continuous
PCN Packaging AST1109 06/Jun/2013
Catalog Page 2379 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Mallory Sonalert Products Inc.

Series AST
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 5V
Voltage Range 1 ~ 20V
Frequency 4.1kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level 73dB @ 5V, 10cm
Current - Supply 1mA
Port Location Top
Operating Temperature -20°C ~ 70°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.433" L x 0.354" W (11.00mm x 9.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Kits
You May Also Be Interested In
  • CPE-163 - CUI Inc. | 102-1616-ND DigiKey Electronics
  • CPE-163
  • CUI Inc.
  • AUDIO PIEZO TRANSDUCER 30V
  • Unit Price 8,89000
  • 102-1616-ND
Additional Resources
Standard Package ? 1
Other Names 458-1093-1

05:39:05 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,81000 19,81
10 15,82700 158,27
25 14,24080 356,02
50 12,65880 632,94
100 12,26330 1.226,33
250 11,86752 2.966,88
500 11,47202 5.736,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 458-1093-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 17.000 - Immediate
  • Unit Price: 10,06950
  • Digi-Reel® ? : 458-1093-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.674 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback