Add To Favorites
Product Overview
Digi-Key Part Number 458-1343-1-ND
Quantity Available 3.133
Can ship immediately
Manufacturer

Manufacturer Part Number

ASI12N35MTRQ

Description AUDIO PIEZO INDICATOR 3-15V SMD
Expanded Description DC Buzzer Single Tone 3.5kHz Piezo 3 ~ 15V 83dB @ 12V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets ASI12N35MQ
Sound File 3500 Hz Continuous
Product Attributes Select All
Categories
Manufacturer

Mallory Sonalert Products Inc.

Series ASI
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage - Rated 12V
Voltage Range 3 ~ 15V
Frequency 3.5kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level 83dB @ 12V, 10cm
Current - Supply 10mA
Port Location Top
Operating Temperature -20°C ~ 100°C
Approvals -
Ratings Washable
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.551" L x 0.551" W (14.00mm x 14.00mm)
Height - Seated (Max) 0.295" (7.50mm)
 
You May Also Be Interested In
  • CPE-827 - CUI Inc. | 102-1620-ND DigiKey Electronics
  • CPE-827
  • CUI Inc.
  • AUDIO PIEZO TRANSDUCER 50V CHAS
  • Unit Price 10,50000
  • 102-1620-ND
Additional Resources
Standard Package ? 1
Other Names 458-1343
458-1343-1
458-1343-ND

17:33:44 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,97000 25,97
10 23,24000 232,40
25 20,50720 512,68
50 18,45480 922,74
100 18,18180 1.818,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 458-1343-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 15,84543
  • Digi-Reel® ? : 458-1343-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.133 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback