Add To Favorites
Product Overview
Digi-Key Part Number 1465-1323-1-ND
Quantity Available 985
Can ship immediately

Factory Stock ?: 10.951
Manufacturer

Manufacturer Part Number

MACP-010562-TR1000

Description COUPLER POWER DETECTOR 6-18GHZ
Expanded Description RF Directional Coupler 6GHz ~ 18GHz 6-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MACP-010562
PCN Assembly/Origin Test Site 09/Mar/2016
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 6GHz ~ 18GHz
Coupling Factor -
Applications -
Insertion Loss 0.3dB
Power - Max -
Isolation -
Return Loss -20dB
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-TDFN (1.5x1.2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1465-1323-1

12:37:43 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,53000 26,53
10 23,70200 237,02
25 21,33320 533,33
100 19,43690 1.943,69
250 17,54088 4.385,22
500 15,73936 7.869,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1323-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 12,64200
  • Digi-Reel® ? : 1465-1323-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 985 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback