Add To Favorites
Product Overview
Digi-Key Part Number 1465-1296-1-ND
Quantity Available 5.688
Can ship immediately
Manufacturer

Manufacturer Part Number

MAAV-007941-TR3000

Description ATTENUATOR 12DB DC-2.0GHZ 8SOIC
Expanded Description RF Attenuator 12dB 0 ~ 2GHz 50 Ohm 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MAAV-007941
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Part Status Active
Attenuation Value 12dB
Tolerance -
Frequency Range 0 ~ 2GHz
Power (Watts) -
Impedance 50 Ohm
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1465-1296-1

20:52:47 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,78000 21,78
10 19,43000 194,30
25 17,48960 437,24
100 15,93370 1.593,37
250 14,37948 3.594,87
500 12,90262 6.451,31
1.000 10,88168 10.881,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1296-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 9,84533
  • Digi-Reel® ? : 1465-1296-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.688 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback