Add To Favorites
Product Overview
Digi-Key Part Number 1465-1064-ND
Quantity Available 445
Can ship immediately

Factory Stock ?: 800
Manufacturer

Manufacturer Part Number

MAATCC0005

Description ATTENUATOR DIGITAL
Expanded Description RF Attenuator 31.5dB ±0.3dB 0 ~ 2GHz 50 Ohm 24-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MAATCC0005
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Part Status Active
Attenuation Value 31.5dB
Tolerance ±0.3dB
Frequency Range 0 ~ 2GHz
Power (Watts) -
Impedance 50 Ohm
Package / Case 24-SOIC (0.295", 7.50mm Width)
 
For Use With
Additional Resources
Standard Package ? 25
Other Names 1465-1064

15:20:33 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 295,54000 295,54
10 275,57700 2.755,77
25 255,60480 6.390,12
100 239,62950 23.962,95
250 223,65420 55.913,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback