Add To Favorites
Product Overview
Digi-Key Part Number 1465-1748-1-ND
Quantity Available 1.291
Can ship immediately
Manufacturer

Manufacturer Part Number

MAAM-011184-TR1000

Description MMIC AMP 5-300MHZ 21DB 8MSOP
Expanded Description RF Amplifier IC CATV 5MHz ~ 300MHz 8-MSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAAM-011184
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 5MHz ~ 300MHz
P1dB 21.7dBm (147.9mW)
Gain 21dB
Noise Figure 2.5dB
RF Type CATV
Voltage - Supply 5V
Current - Supply 95mA
Test Frequency 300MHz
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1465-1748-1

12:47:47 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,37000 27,37
10 24,43700 244,37
25 21,99400 549,85
100 20,03960 2.003,96
250 18,08464 4.521,16
500 16,22740 8.113,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1748-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 13,03400
  • Digi-Reel® ? : 1465-1748-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.291 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback