Add To Favorites
Product Overview
Digi-Key Part Number 1465-1041-ND
Quantity Available 400
Can ship immediately

Factory Stock ?: 16.000
Manufacturer

Manufacturer Part Number

MA4P504-132

Description PIN DIODE CHIP
Expanded Description RF Diode PIN - Single 500V Die
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Silicon PIN Chips
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 500V
Current - Max -
Capacitance @ Vr, F 0.2pF @ 100V, 1MHz
Resistance @ If, F 600 mOhm @ 100mA, 100MHz
Power Dissipation (Max) -
Operating Temperature 175°C (TJ)
Package / Case Die
Supplier Device Package Die
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1465-1041

23:45:19 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
100 36,26000 3.626,00
300 33,32000 9.996,00
500 30,38000 15.190,00
1.000 26,46000 26.460,00
2.500 25,48000 63.700,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback