Add To Favorites
Product Overview
Digi-Key Part Number 1465-1040-ND
Quantity Available 1.300
Can ship immediately

Factory Stock ?: 26.000
Manufacturer

Manufacturer Part Number

MA4P404-132

Description DIODE PIN CERAMIC SI
Expanded Description RF Diode PIN - Single 250V Die
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Silicon PIN Chips
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 250V
Current - Max -
Capacitance @ Vr, F 0.2pF @ 50V, 1MHz
Resistance @ If, F 700 mOhm @ 50mA, 500MHz
Power Dissipation (Max) -
Operating Temperature 175°C (TJ)
Package / Case Die
Supplier Device Package Die
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1465-1040

17:40:52 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
100 14,78050 1.478,05
300 13,33850 4.001,55
500 11,96860 5.984,30
1.000 10,09400 10.094,00
2.500 9,58930 23.973,25
5.000 9,22880 46.144,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback