Add To Favorites
Product Overview
Digi-Key Part Number 1214-1348-1-ND
Quantity Available 14.999
Can ship immediately
Manufacturer

Manufacturer Part Number

MP-3030-1100-56-95

Description LED MID PWR 5600K 95CRI 3030
Expanded Description LED Lighting MP-3030 White, Cool 5600K 3V 150mA 110° 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MP3030-1100
Featured Product Mid-Power 3030 3 V LEDs
Product Attributes Select All
Categories
Manufacturer

Luminus Devices Inc.

Series MP-3030
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5600K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 60 lm (Typ)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test 133 lm/W
CRI (Color Rendering Index) 95
Current - Max 240mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Thermal Resistance of Package 11°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1214-1348-1

19:36:38 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,92000 3,92
10 2,81400 28,14
25 2,15880 53,97
100 1,40700 140,70
250 1,03208 258,02
500 0,87570 437,85
1.000 0,71932 719,32
2.500 0,62549 1.563,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1348-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,51222
  • Digi-Reel® ? : 1214-1348-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.999 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback