Add To Favorites
Product Overview
Digi-Key Part Number 1214-1210-1-ND
Quantity Available 20.617
Can ship immediately
Manufacturer

Manufacturer Part Number

MP-2016-1100-27-80

Description LED XNOVA WARM WHITE 2700K 0806
Expanded Description LED Lighting MP-2016 White, Warm 2700K (Typ) 3V 60mA 110° 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 2016 Mid Power LED
Product Attributes Select All
Categories
Manufacturer

Luminus Devices Inc.

Series MP-2016
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 2700K (Typ)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 22 lm (Typ)
Current - Test 60mA
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test 122 lm/W
CRI (Color Rendering Index) 80
Current - Max 120mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 2016
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 35°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1214-1210-1

07:58:46 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,75000 1,75
10 1,16200 11,62
25 0,92960 23,24
100 0,69720 69,72
250 0,44128 110,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1210-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,23940
  • Digi-Reel® ? : 1214-1210-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.617 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback