Add To Favorites
Product Overview
Digi-Key Part Number 1214-1315-ND
Quantity Available 538
Can ship immediately
Manufacturer

Manufacturer Part Number

CHM-9-30-90-36-XH00-F2-3

Description LED COB CHM9 WARM WHITE SQUARE
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) CHM-9 White, Warm Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CHM-9-XH00
Product Attributes Select All
Categories
Manufacturer

Luminus Devices Inc.

Series CHM-9
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 2050 lm (Typ)
Current - Test 720mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 36V
Lumens/Watt @ Current - Test 79 lm/W
Current - Max 1.05A
CRI (Color Rendering Index) 90
Viewing Angle 120°
Features -
Size / Dimension 19.00mm L x 19.00mm W
Height 2.24mm
Light Emitting Surface (LES) 9.00mm Diameter
Lens Type Flat
 
Additional Resources
Standard Package ? 225
Other Names 1214-1315
CHM-9-30-90-36-XH00-F2-3-ND
Q9469870A

15:54:09 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 59,64000 59,64
10 54,04500 540,45
25 42,78520 1.069,63
100 36,02970 3.602,97
250 33,77796 8.444,49
500 30,96304 15.481,52
1.000 29,27414 29.274,14
2.500 28,14822 70.370,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback