Add To Favorites
Product Overview
Digi-Key Part Number 1416-1509-1-ND
Quantity Available 8.050
Can ship immediately
Manufacturer

Manufacturer Part Number

MXA7-PW65-H001

Description LED LUXEON COOL WHITE 6500K 2SMD
Expanded Description LED Lighting LUXEON 3535L White, Cool 6500K 2.9V 100mA 115° 1414 (3535 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumileds

Series LUXEON 3535L
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 52 lm (Typ)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test 179 lm/W
CRI (Color Rendering Index) 70
Current - Max 300mA
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.138" L x 0.134" W (3.50mm x 3.40mm)
Height - Seated (Max) 0.032" (0.80mm)
Thermal Resistance of Package 18°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1416-1509-1

02:14:25 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 2,68800 26,88
25 2,24280 56,07
100 1,93200 193,20
250 1,72480 431,20
500 1,48330 741,65
1.000 1,14527 1.145,27
2.500 1,07800 2.695,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1509-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,98000
  • Digi-Reel® ? : 1416-1509-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.050 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback