Add To Favorites
Product Overview
Digi-Key Part Number 1416-1707-1-ND
Quantity Available 3.572
Can ship immediately
Manufacturer

Manufacturer Part Number

LXZ2-3090-3

Description LED LUXEON WARM WHITE 3000K 2SMD
Expanded Description LED Lighting LUXEON Z ES White, Warm 3000K 3-Step MacAdam Ellipse 2.8V 700mA 120° 3-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumileds

Series LUXEON Z ES
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 170 lm (Typ)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 87 lm/W
CRI (Color Rendering Index) 90
Current - Max 1.2A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Thermal Resistance of Package 3°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1416-1707-1

02:47:49 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,34000 17,34
10 15,38300 153,83
25 11,41520 285,38
100 9,92640 992,64
250 8,93376 2.233,44
500 7,94112 3.970,56
1.000 7,75500 7.755,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1707-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 7,05000
  • Digi-Reel® ? : 1416-1707-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.572 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback