Add To Favorites
Product Overview
Digi-Key Part Number 1416-1145-1-ND
Quantity Available 688
Can ship immediately
Manufacturer

Manufacturer Part Number

LXZ1-4080-5

Description LED LUXEON NEU WHITE 4000K 2SMD
Expanded Description LED Lighting LUXEON Z White, Neutral 4000K 5-Step MacAdam Ellipse 2.8V 500mA 120° 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumileds

Series LUXEON Z
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 130 lm (Typ)
Flux @ 25°C, Current - Test -
Current - Test 500mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 93 lm/W
CRI (Color Rendering Index) 80
Current - Max 1A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Thermal Resistance of Package 3°C/W
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1416-1145-1

19:27:02 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,10000 14,10
10 12,50000 125,00
25 9,27480 231,87
100 8,06520 806,52
250 7,25868 1.814,67
500 6,45216 3.226,08
1.000 6,30094 6.300,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1145-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 5,72813
  • Digi-Reel® ? : 1416-1145-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 688 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback