Add To Favorites
Product Overview
Digi-Key Part Number 1416-1040-1-ND
Quantity Available 7.991
Can ship immediately
Manufacturer

Manufacturer Part Number

LXML-PWC1-0120

Description LED LUXEON COOL WHITE 70CRI 3SMD
Expanded Description LED Lighting LUXEON Rebel General Purpose White White, Cool 4500K ~ 10000K 3V 350mA 120° 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumileds

Series LUXEON Rebel General Purpose White
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 4500K ~ 10000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 124 lm (Typ)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test 118 lm/W
CRI (Color Rendering Index) 70 (Typ)
Current - Max 1A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package -
Size / Dimension 0.177" L x 0.120" W (4.49mm x 3.05mm)
Height - Seated (Max) 0.083" (2.10mm)
Thermal Resistance of Package 10°C/W
 
Associated Product
  • 803127 - Bergquist | BER270-ND DigiKey Electronics
  • 803127
  • Bergquist
  • BRD STAR LED IMS LUXEON REBEL
  • Unit Price 7,07000
  • BER270-ND
  • 803267 - Bergquist | BER295-ND DigiKey Electronics
  • 803267
  • Bergquist
  • ARRAY LED IMS LUXEON REBEL
  • Unit Price 159,25000
  • BER295-ND
You May Also Be Interested In
  • LXML-PWC2 - Lumileds | 1416-1041-1-ND DigiKey Electronics
  • LXML-PWC2
  • Lumileds
  • LED LUXEON COOL WHITE 5650K 3SMD
  • Unit Price 18,27000
  • 1416-1041-1-ND
Additional Resources
Standard Package ? 1
Other Names 1416-1040-1
1417-1040-1
1417-1040-1-ND

15:08:48 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,04000 19,04
10 15,86200 158,62
25 13,32520 333,13
100 11,42050 1.142,05
250 10,15168 2.537,92
500 9,91382 4.956,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1040-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 9,01250
  • Digi-Reel® ? : 1416-1040-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.991 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback