Add To Favorites
Product Overview
Digi-Key Part Number 1416-1493-1-ND
Quantity Available 10.576
Can ship immediately
Manufacturer

Manufacturer Part Number

L135-R625003500001

Description LED RED 630NM MID PWR 3535
Expanded Description LED Lighting Color LUXEON 3535L Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumileds

Series LUXEON 3535L
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Wavelength 625nm (620nm ~ 630nm)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 2.1V
Lumens/Watt @ Current - Test 67 lm/W
Current - Max 125mA
Flux @ Current/Temperature - Test 14 lm (Typ)
Temperature - Test 25°C
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.138" L x 0.134" W (3.50mm x 3.40mm)
Height - Seated (Max) 0.035" (0.90mm)
Thermal Resistance of Package 20°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1416-1493-1

12:26:42 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,14000 7,14
10 5,80300 58,03
25 4,46600 111,65
100 4,01940 401,94
250 3,57280 893,20
500 3,03688 1.518,44
1.000 2,79125 2.791,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1493-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 2,53750
  • Digi-Reel® ? : 1416-1493-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.576 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback