Add To Favorites
Product Overview
Digi-Key Part Number 1416-1218-1-ND
Quantity Available 5.988
Can ship immediately
Manufacturer

Manufacturer Part Number

L130-3580001400001

Description LED LUXEON WARM WHITE 3500K 2SMD
Expanded Description LED Lighting LUXEON 3014 White, Warm 3500K 3.1V 60mA 1206 (3014 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumileds

Series LUXEON 3014
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 21 lm (Typ)
Current - Test 60mA
Voltage - Forward (Vf) (Typ) 3.1V
Lumens/Watt @ Current - Test 113 lm/W
CRI (Color Rendering Index) 80
Current - Max 100mA
Viewing Angle -
Mounting Type Surface Mount
Package / Case 1206 (3014 Metric)
Supplier Device Package 3014
Size / Dimension 0.118" L x 0.055" W (3.00mm x 1.40mm)
Height - Seated (Max) 0.033" (0.83mm)
Thermal Resistance of Package 35°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1416-1218-1

18:43:04 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 1,77100 17,71
25 1,53720 38,43
100 1,18300 118,30
250 0,96096 240,24
500 0,70966 354,83
1.000 0,59136 591,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1218-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,48384
  • Digi-Reel® ? : 1416-1218-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.988 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback