Add To Favorites
Product Overview
Digi-Key Part Number 67-1498-ND
Quantity Available 1.428
Can ship immediately
Manufacturer

Manufacturer Part Number

SSL-LX5093BID

Description LED BLINKING RED DIFF 5MM RND TH
Expanded Description Red LED Indication - Discrete 3V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SSL-LX5093BID
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Catalog Page 2597 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series QuasarBrite
Packaging ? Bulk ?
Part Status Active
Color Red
Lens Color Red
Lens Transparency Diffused
Millicandela Rating 40mcd
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4), 5.00mm
Voltage - Forward (Vf) (Typ) 3V
Current - Test 20mA
Viewing Angle 60°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 635nm
Features Flashing
Package / Case Radial
Supplier Device Package T-1 3/4 BLINKING
Size / Dimension -
Height (Max) 8.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 67-1498
SSLLX5093BID

00:09:58 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,00000 7,00
10 5,71200 57,12
25 4,39320 109,83
100 3,95360 395,36
250 3,51400 878,50
500 2,98690 1.493,45
1.000 2,45980 2.459,80
2.500 2,33682 5.842,06
5.000 2,28410 11.420,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback