Add To Favorites
Product Overview
Digi-Key Part Number 67-2203-ND
Quantity Available 1.021
Can ship immediately
Manufacturer

Manufacturer Part Number

SSF-LXH534SID

Description LED 2X3MM QUAD 636NM HRED DIFF
Expanded Description LED Circuit Board Indicator 4 High Red (x 4) Diffused, Tinted 2.0V 30mA Rectangle with Flat Top, 3.00mm x 2.00mm Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSF-LXH534SID
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Color Red (x 4)
Wavelength - Peak 636nm
Configuration 4 High
Current 30mA
Millicandela Rating 120mcd
Viewing Angle 100°
Lens Type Diffused, Tinted
Lens Style/Size Rectangle with Flat Top, 3.00mm x 2.00mm
Voltage Rating 2.0V
Mounting Type Through Hole, Right Angle
 
Additional Resources
Standard Package ? 150
Other Names 67-2203
SSF-LXH534SID-ND

03:29:12 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 36,10000 36,10
10 30,05400 300,54
25 25,24200 631,05
100 21,63650 2.163,65
250 19,23240 4.808,10
500 17,42944 8.714,72
1.000 15,98693 15.986,93
2.500 15,32582 38.314,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback