Add To Favorites
Product Overview
Digi-Key Part Number 67-1725-1-ND
Quantity Available 2.649
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-LX23SYC-TR

Description LED YELLOW CLEAR 1208 SMD
Expanded Description Yellow LED Indication - Discrete 2V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SML-LX23SYC-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Catalog Page 2595 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 200mcd
Lens Style/Size Rectangle with Flat Top, 2.00mm x 1.40mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 90°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 590nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-1725-1

06:45:38 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,49000 7,49
10 6,08300 60,83
25 4,67880 116,97
100 4,20980 420,98
250 3,74220 935,55
500 3,18094 1.590,47
1.000 2,61954 2.619,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1725-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 2,38140
  • Digi-Reel® ? : 67-1725-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.649 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback