Add To Favorites
Product Overview
Digi-Key Part Number 67-2035-ND
Quantity Available 86
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-LX1610SIC/A

Description LED 10.60X10MM 625NM RED CLR SMD
Expanded Description LED Lighting Color TitanBrite™ Red 625nm (Typ) TO-252-3, DPak (2 Leads + Tab), SC-63
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SML-LX1610SIC/A Drawing ~
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Catalog Page 2596 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series TitanBrite™
Packaging ? Tube ?
Part Status Active
Color Red
Wavelength 625nm (Typ)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.1V
Lumens/Watt @ Current - Test -
Current - Max 350mA
Flux @ Current/Temperature - Test -
Temperature - Test 25°C
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package SMD
Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max) 0.130" (3.30mm)
Thermal Resistance of Package -
 
Additional Resources
Standard Package ? 50
Other Names 67-2035
SMLLX1610SICA

08:27:40 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 49,35000 49,35
10 44,72300 447,23
25 35,40600 885,15
100 29,81440 2.981,44
250 27,95100 6.987,75
500 25,62182 12.810,91
1.000 24,22420 24.224,20
2.500 23,29250 58.231,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback