Add To Favorites
Product Overview
Digi-Key Part Number 67-1494-ND
Quantity Available 1.106
Can ship immediately
Manufacturer

Manufacturer Part Number

LDS-CD16RI

Description LED 7-SEG 2.25 SNGL S-RED CC DIR
Expanded Description Character LED Display Module Red 7-Segment 1 Character Common Cathode 6.8V 10mA 2.756" H x 1.890" W x 0.472" D (70.00mm x 48.00mm x 12.00mm) 10-DIP (2.367", 60.10mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LDS-CD16RI
Product Training Modules LEDs
RoHS Information RoHS Cert of Compliance
Catalog Page 2588 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Number of Characters 1
Size / Dimension 2.756" H x 1.890" W x 0.472" D (70.00mm x 48.00mm x 12.00mm)
Digit/Alpha Size 2.24" (56.90mm)
Display Type 7-Segment
Common Pin Common Cathode
Color Red
Voltage - Forward (Vf) (Typ) 6.8V
Current - Test 10mA
Millicandela Rating 22.5mcd
Wavelength - Peak 660nm
Power Dissipation (Max) 100mW
Package / Case 10-DIP (2.367", 60.10mm)
 
Additional Resources
Standard Package ? 50
Other Names 67-1494
LDSCD16RI
LU97121

15:47:54 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 87,64000 87,64
10 79,36600 793,66
25 62,82920 1.570,73
100 52,90880 5.290,88
250 49,60200 12.400,50
500 45,46850 22.734,25
1.000 42,98840 42.988,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback