Add To Favorites
Product Overview
Digi-Key Part Number 001-0010-ND
Quantity Available 499
Can ship immediately
Manufacturer

Manufacturer Part Number

001-0010

Description ANTENNA DIPOLE 2.4GHZ IP67
Expanded Description 2.4GHz Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz 2dBi Connector, RP-SMA Male Connector Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

LSR

Series -
Packaging ? Bulk ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.5GHz
Antenna Type Whip, Tilt
Number of Bands 1
VSWR 2.5
Return Loss -
Gain 2dBi
Power - Max -
Features -
Termination Connector, RP-SMA Male
Ingress Protection IP67
Mounting Type Connector Mount
Height (Max) 4.488" (114.00mm)
Applications -
 
You May Also Be Interested In
  • 080-0013 - LSR | 080-0013-ND DigiKey Electronics
  • 080-0013
  • LSR
  • CABLE U.FL TO RPSMA 105MM
  • Unit Price 69,30000
  • 080-0013-ND
  • 080-0014 - LSR | 080-0014-ND DigiKey Electronics
  • 080-0014
  • LSR
  • CABLE U.FL TO RPSMA 210MM
  • Unit Price 66,71000
  • 080-0014-ND
  • 001-0001 - LSR | 001-0001-ND DigiKey Electronics
  • 001-0001
  • LSR
  • ANTENNA 2.4GHZ DIPOLE 2DBI
  • Unit Price 44,66000
  • 001-0001-ND
  • 080-0001 - LSR | 080-0001-ND DigiKey Electronics
  • 080-0001
  • LSR
  • RP-SMA BULKHEAD
  • Unit Price 44,66000
  • 080-0001-ND
Additional Resources
Standard Package ? 50

15:36:36 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 105,00000 105,00
10 90,83200 908,32
25 85,15640 2.128,91
100 75,50410 7.550,41
250 70,96264 17.740,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback