Add To Favorites
Product Overview
Digi-Key Part Number 460-3503-ND
Quantity Available 91
Can ship immediately
Manufacturer

Manufacturer Part Number

SOMOMAPL138-10-1602AHCR

Description SYSTEM ON MODULE LV OMAPL138
Expanded Description OMAP-L138 Embedded Module ARM926EJ-S, OMAP-L138 TMS320C6748 375MHz 128MB 8MB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets OMAP-L138 SOM-M1 Brief
OMAP-L138 SOM-M1 Errata
PCN Design/Specification Software Upgrade 25/Nov/2014
Product Attributes Select All
Categories
Manufacturer

Logic

Series OMAP-L138
Part Status Active
Module/Board Type MPU, DSP Core
Core Processor ARM926EJ-S, OMAP-L138
Co-Processor TMS320C6748
Speed 375MHz
Flash Size 8MB
RAM Size 128MB
Connector Type Board-to-Board (BTB) Socket - 300
Size / Dimension 1.18" x 1.57" (30mm x 40mm)
Operating Temperature 0°C ~ 70°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1017894
1024503
460-3503
SOMOMAPL138-10-1602AHCR-B
SOMOMAPL138-10-1602AHCR-C
SOMOMAPL138-10-1602AHCR-ND
SOMOMAPL138101602AHCR

22:17:48 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2.233,00000 2.233,00
10 2.125,20000 21.252,00
25 2.048,20000 51.205,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback