Add To Favorites
Product Overview
Digi-Key Part Number 460-3534-ND
Quantity Available 130
Can ship immediately
Manufacturer

Manufacturer Part Number

SOMOMAP3530-21-1780AGIR

Description SYSTEM ON MODULE LV OMAP3530
Expanded Description OMAP35x Embedded Module ARM® Cortex®-A8, OMAP3530 600MHz 256MB 512MB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets OMAP35x Torpedo Brief
OMAP35x Torpedo SOM Brief
PCN Design/Specification Software Upgrade 12/Nov/2014
Product Attributes Select All
Categories
Manufacturer

Logic

Series OMAP35x
Part Status Active
Module/Board Type MPU Core
Core Processor ARM® Cortex®-A8, OMAP3530
Co-Processor -
Speed 600MHz
Flash Size 512MB
RAM Size 256MB
Connector Type Board-to-Board (BTB) Socket - 200
Size / Dimension 0.59" x 1.06" (15mm x 27mm)
Operating Temperature -40°C ~ 85°C
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1022592
1023817
460-3534
SOMOMAP3530-21-1780AGIR-E
SOMOMAP3530-21-1780AGIR-F
SOMOMAP3530-21-1780AGIR-ND

17:20:25 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2.627,10000 2.627,10
10 2.529,80000 25.298,00
25 2.490,88000 62.272,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback