Add To Favorites
Product Overview
Digi-Key Part Number 460-3505-ND
Quantity Available 82
Can ship immediately
Manufacturer

Manufacturer Part Number

SOMOMAP3530-11-1782JFIR

Description SYSTEM ON MODULE LV OMAP3530
Expanded Description OMAP35x Embedded Module ARM® Cortex®-A8, OMAP3530 TMS320C64x (DSP) 600MHz 256MB 512MB (NAND), 8MB (NOR)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets OMAP35x SOM-LV Brief
PCN Design/Specification Software Upgrade 12/Nov/2014
Design Updates 07/Aug/2015
Product Attributes Select All
Categories
Manufacturer

Logic

Series OMAP35x
Part Status Active
Module/Board Type MPU, DSP Core
Core Processor ARM® Cortex®-A8, OMAP3530
Co-Processor TMS320C64x (DSP)
Speed 600MHz
Flash Size 512MB (NAND), 8MB (NOR)
RAM Size 256MB
Connector Type Board-to-Board (BTB) Socket - 240
Size / Dimension 1.23" x 3.01" (31.2mm x 76.5mm)
Operating Temperature -40°C ~ 85°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1023805
SOMOMAP3530-11-1782JFIR-D
SOMOMAP3530-11-1782JFIR-E
SOMOMAP3530-11-1782JFIR-ND
SOMOMAP3530111782JFIR

09:33:45 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4.387,57000 4.387,57
10 4.225,06500 42.250,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback