Add To Favorites
Product Overview
Digi-Key Part Number 460-3541-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SOMDM3730-32-2780AKCR

Description SOM TORPEDO WIRELESS 1GHZ COM
Expanded Description DM37x Embedded Module ARM® Cortex®-A8, DM3730 TMS320C64x (DSP) 1GHz 256MB 512MB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Logic

Series DM37x
Part Status Active
Module/Board Type MPU, DSP Core
Core Processor ARM® Cortex®-A8, DM3730
Co-Processor TMS320C64x (DSP)
Speed 1GHz
Flash Size 512MB
RAM Size 256MB
Connector Type Board-to-Board (BTB) Socket - 200
Size / Dimension 0.59" x 1.3" (15mm x 33mm)
Operating Temperature 0°C ~ 70°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1027263
460-3541
SOMDM3730-32-2780AKCR-A
SOMDM3730-32-2780AKCR-ND

07:49:38 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2.457,00000 2.457,00
10 2.366,00000 23.660,00
25 2.329,60000 58.240,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback