Add To Favorites
Product Overview
Digi-Key Part Number 460-3540-ND
Quantity Available 113
Can ship immediately
Manufacturer

Manufacturer Part Number

SOMDM3730-32-1880AKIR

Description SOM TORPEDO WIRELESS 800MHZ IND
Expanded Description DM37x Embedded Module ARM® Cortex®-A8, DM3730 TMS320C64x (DSP) 800MHz 512MB 512MB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Logic

Series DM37x
Part Status Active
Module/Board Type MPU, DSP Core
Core Processor ARM® Cortex®-A8, DM3730
Co-Processor TMS320C64x (DSP)
Speed 800MHz
Flash Size 512MB
RAM Size 512MB
Connector Type Board-to-Board (BTB) Socket - 200
Size / Dimension 0.59" x 1.3" (15mm x 33mm)
Operating Temperature -40°C ~ 85°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1027267
460-3540
SOMDM3730-32-1880AKIR-A
SOMDM3730-32-1880AKIR-ND

01:03:23 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2.702,97000 2.702,97
10 2.602,86000 26.028,60
25 2.562,81600 64.070,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback