• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 460-3539-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SOMDM3730-32-1780AKIR

Description SOM TORPEDO WIRELESS 800MHZ IND
Expanded Description DM37x Embedded Module ARM® Cortex®-A8, DM3730 TMS320C64x (DSP) 800MHz 256MB 512MB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
460-3540-ND SOMDM3730-32-1880AKIR Logic Bulk ? 225 - Immediate
2.683,80000 1
Product Attributes Select All
Categories
Manufacturer

Logic

Series DM37x
Part Status Obsolete
Module/Board Type MPU, DSP Core
Core Processor ARM® Cortex®-A8, DM3730
Co-Processor TMS320C64x (DSP)
Speed 800MHz
Flash Size 512MB
RAM Size 256MB
Connector Type Board-to-Board (BTB) Socket - 200
Size / Dimension 0.59" x 1.3" (15mm x 33mm)
Operating Temperature -40°C ~ 85°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1027259
460-3539
SOMDM3730-32-1780AKIR-A
SOMDM3730-32-1780AKIR-ND

08:20:51 3-27-2017

Send Feedback