Add To Favorites
Product Overview
Digi-Key Part Number 460-3521-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SOMDM3730-20-1880AGIR

Description SYSTEM ON MODULE TORP
Expanded Description DM37x Embedded Module ARM® Cortex®-A8, DM3730 TMS320C64x (DSP) 800MHz 512MB 512MB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Logic

Series DM37x
Part Status Active
Module/Board Type MPU, DSP Core
Core Processor ARM® Cortex®-A8, DM3730
Co-Processor TMS320C64x (DSP)
Speed 800MHz
Flash Size 512MB
RAM Size 512MB
Connector Type Board-to-Board (BTB) Socket - 200
Size / Dimension 0.59" x 1.06" (15mm x 27mm)
Operating Temperature -40°C ~ 85°C
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1023692
460-3521
SOMDM3730-20-1880AGIR-A

01:55:55 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2.579,24000 2.579,24
10 2.483,71500 24.837,15
25 2.445,50400 61.137,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback