Add To Favorites
Product Overview
Digi-Key Part Number 460-3512-ND
Quantity Available 46
Can ship immediately
Manufacturer

Manufacturer Part Number

SOMDM3730-10-2782IFCR

Description SYSTEM ON MODULE LV DM3730
Expanded Description DM37x Embedded Module ARM® Cortex®-A8, DM3730 TMS320C64x (DSP) 1GHz 256MB 512MB (NAND), 8MB (NOR)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DM3730/AM3703 SOM-LV Brief
PCN Design/Specification Software Upgrade 13/Nov/2014
Product Attributes Select All
Categories
Manufacturer

Logic

Series DM37x
Part Status Active
Module/Board Type MPU, DSP Core
Core Processor ARM® Cortex®-A8, DM3730
Co-Processor TMS320C64x (DSP)
Speed 1GHz
Flash Size 512MB (NAND), 8MB (NOR)
RAM Size 256MB
Connector Type Board-to-Board (BTB) Socket - 480
Size / Dimension 1.23" x 3.01" (31.2mm x 76.5mm)
Operating Temperature 0°C ~ 70°C
 
For Use With
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1023967
460-3512
SOMDM3730-10-2782IFCR-ND
SOMDM3730102782IFCR

04:05:43 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4.082,40000 4.082,40
10 3.931,20000 39.312,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback