Add To Favorites
Product Overview
Digi-Key Part Number 460-3511-ND
Quantity Available 89
Can ship immediately
Manufacturer

Manufacturer Part Number

SOMDM3730-10-1782JFIR

Description SYSTEM ON MODULE LV DM3730
Expanded Description DM37x Embedded Module ARM® Cortex®-A8, DM3730 TMS320C64x (DSP) 800MHz 256MB 512MB (NAND), 8MB (NOR)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DM3730/AM3703 SOM-LV Brief
PCN Design/Specification Software Upgrade 13/Nov/2014
Product Attributes Select All
Categories
Manufacturer

Logic

Series DM37x
Part Status Active
Module/Board Type MPU, DSP Core
Core Processor ARM® Cortex®-A8, DM3730
Co-Processor TMS320C64x (DSP)
Speed 800MHz
Flash Size 512MB (NAND), 8MB (NOR)
RAM Size 256MB
Connector Type Board-to-Board (BTB) Socket - 480
Size / Dimension 1.23" x 3.01" (31.2mm x 76.5mm)
Operating Temperature -40°C ~ 85°C
 
For Use With
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1024038
460-3511
SOMDM3730-10-1782JFI-C
SOMDM3730-10-1782JFIR-C
SOMDM3730-10-1782JFIR-D
SOMDM3730-10-1782JFIR-ND
SOMDM3730101782JFIR

22:52:01 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3.807,00000 3.807,00
10 3.666,00000 36.660,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback