Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 460-3533-ND
Quantity Available 49
Can ship immediately
Manufacturer

Manufacturer Part Number

SOMC6748-10-1602AHCR

Description SYSTEM ON MODULE TMS320C6748
Expanded Description - Embedded Module TMS320C6748 300MHz 128MB 8MB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets OMAP-L138 SOM-M1 Brief
PCN Design/Specification Software Upgrade 25/Nov/2014
Product Attributes Select All
Categories
Manufacturer

Logic

Series -
Part Status Active
Module/Board Type DSP Core
Core Processor TMS320C6748
Co-Processor -
Speed 300MHz
Flash Size 8MB
RAM Size 128MB
Connector Type Board-to-Board (BTB) Socket - 200
Size / Dimension 1.18" x 1.57" (30mm x 40mm)
Operating Temperature 0°C ~ 70°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1024534
460-3533
SOMC6748-10-1602AHCR-ND

22:22:34 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2.243,15000 2.243,15
10 2.134,86000 21.348,60
25 2.057,51000 51.437,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback