Add To Favorites
Product Overview
Digi-Key Part Number 460-3543-ND
Quantity Available 99
Can ship immediately
Manufacturer

Manufacturer Part Number

SOMAM3703-32-1780AKIR

Description SOM TORPEDO WIRELESS 800MHZ IND
Expanded Description AM37x Embedded Module ARM® Cortex®-A8, AM3703 800MHz 256MB 512MB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DM3730/AM3703 Torpedo™ + Wireless Brief
PCN Design/Specification Current Standard Model Jun/2015
PCN Assembly/Origin Current Standard Model Update 10/Nov/2015
Product Attributes Select All
Categories
Manufacturer

Logic

Series AM37x
Part Status Active
Module/Board Type MPU Core
Core Processor ARM® Cortex®-A8, AM3703
Co-Processor -
Speed 800MHz
Flash Size 512MB
RAM Size 256MB
Connector Type Board-to-Board (BTB) Socket - 200
Size / Dimension 0.59" x 1.34" (15mm x 34mm)
Operating Temperature -40°C ~ 85°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 460-3543
SOMAM3703-32-1780AKIR-A
SOMAM3703-32-1780AKIR-ND

17:20:20 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2.415,70000 2.415,70
10 2.299,08000 22.990,80
25 2.215,78000 55.394,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback