Add To Favorites
Product Overview
Digi-Key Part Number 460-3497-ND
Quantity Available 149
Can ship immediately
Manufacturer

Manufacturer Part Number

SOMAM3517-10-1780FJCR

Description IC SOM AM3517 MODULE
Expanded Description AM35x Embedded Module ARM® Cortex®-A8, AM3517 600MHz 256MB 512MB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AM35x SOM-M2 HW Spec
AM3517 SOM-M2 Brief
Product Attributes Select All
Categories
Manufacturer

Logic

Series AM35x
Part Status Active
Module/Board Type MPU Core
Core Processor ARM® Cortex®-A8, AM3517
Co-Processor -
Speed 600MHz
Flash Size 512MB
RAM Size 256MB
Connector Type Board-to-Board (BTB) Socket - 300
Size / Dimension 1.61" x 2.02" (40.9mm x 51.2mm)
Operating Temperature 0°C ~ 70°C
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 460-3497
SOMAM3517-10-1780FJCR-E
SOMAM3517101780FJCR

07:00:36 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2.351,18000 2.351,18
10 2.237,67000 22.376,70
25 2.156,59520 53.914,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback