Add To Favorites
Product Overview
Digi-Key Part Number F4100-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

V881BA60

Description VARISTOR 1500V 70KA CHASSIS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series BA
Packaging ? Bulk ?
Part Status Active
Varistor Voltage (Min) 1350V (1.35kV)
Varistor Voltage (Typ) 1500V (1.5kV)
Varistor Voltage (Max) 1650V (1.65kV)
Current - Surge 70kA
Energy 3200J
Number of Circuits 1
Maximum AC Volts 880VAC
Maximum DC Volts 1150VDC
Capacitance @ Frequency 2700pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Chassis Mount
Package / Case Encased Disc
 
Additional Resources
Standard Package ? 8
Other Names F4100
V881BA60-ND

20:05:16 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 830,55000 830,55
10 776,23700 7.762,37
25 749,09520 18.727,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback