Add To Favorites
Product Overview
Digi-Key Part Number F2211CT-ND
Quantity Available 1.239
Can ship immediately
Manufacturer

Manufacturer Part Number

V48MLA1210H

Description VARISTOR 60.5V 250A 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MLA Varistor Series
Product Training Modules Metal Oxide Varistors
Catalog Page 2095 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MLA
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 54.5V
Varistor Voltage (Typ) 60.5V
Varistor Voltage (Max) 66.5V
Current - Surge 250A
Energy 1.2J
Number of Circuits 1
Maximum AC Volts 40VAC
Maximum DC Volts 48VDC
Capacitance @ Frequency 400pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1210 (3225 Metric)
 
Additional Resources
Standard Package ? 1
Other Names F2211CT

12:21:07 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,80000 9,80
10 8,67300 86,73
25 7,83160 195,79
100 6,85370 685,37
250 6,01468 1.503,67
500 5,31524 2.657,62
1.000 4,19622 4.196,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2211TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 3,80240
  • Digi-Reel® ? : F2211DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.239 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : V48MLA1210A-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,80240
Send Feedback