Add To Favorites
Product Overview
Digi-Key Part Number F3465CT-ND
Quantity Available 15.083
Can ship immediately
Manufacturer

Manufacturer Part Number

V390CH8T

Description VARISTOR 390V 250A 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CH Series Datasheet
Product Training Modules Metal Oxide Varistors
Catalog Page 2096 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series CH
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 354V
Varistor Voltage (Typ) 390V
Varistor Voltage (Max) 429V
Current - Surge 250A
Energy 7.0J
Number of Circuits 1
Maximum AC Volts 250VAC
Maximum DC Volts 330VDC
Capacitance @ Frequency 60pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F3465CT

17:20:32 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,80000 9,80
10 8,67300 86,73
25 7,83160 195,79
100 6,85370 685,37
250 6,01468 1.503,67
500 5,31524 2.657,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F5684TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 3,80240
  • Cut Tape (CT) ? : F5684CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.992 - Immediate
  • Unit Price: 9,80000
  • Digi-Reel® ? : F5684DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.992 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : F3465TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 4,07400
  • Digi-Reel® ? : F3465DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.083 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : V390CH8S-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,65420
Send Feedback