Add To Favorites
Product Overview
Digi-Key Part Number F2203CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

V33MLA1206H

Description VARISTOR 43.5V 180A 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MLA Varistor Series
Product Training Modules Metal Oxide Varistors
Catalog Page 2095 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MLA
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 38V
Varistor Voltage (Typ) 43.5V
Varistor Voltage (Max) 49V
Current - Surge 180A
Energy 0.80J
Number of Circuits 1
Maximum AC Volts 26VAC
Maximum DC Volts 33VDC
Capacitance @ Frequency 500pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1206 (3216 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F2203CT

17:20:43 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,84000 7,84
10 6,97200 69,72
25 6,30000 157,50
100 5,51110 551,11
250 4,83644 1.209,11
500 4,27406 2.137,03
1.000 3,37428 3.374,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2203TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 3,05760
  • Digi-Reel® ? : F2203DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : V33MLA1206T-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,79552
  • Bulk ? : V33MLA1206A-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,05760
Send Feedback