Add To Favorites
Product Overview
Digi-Key Part Number 1294-V33CH8T-CHP
Quantity Available 2.000
Can ship immediately
Manufacturer

Manufacturer Part Number

V33CH8T

Description VARISTOR 33V 100A 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CH Series Datasheet
Product Training Modules Metal Oxide Varistors
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series CH
Packaging ? Tape & Reel (TR) ?
Part Status Active
Varistor Voltage (Min) 29.5V
Varistor Voltage (Typ) 33V
Varistor Voltage (Max) 36.5V
Current - Surge 100A
Energy 1.0J
Number of Circuits 1
Maximum AC Volts 20VAC
Maximum DC Volts 26VDC
Capacitance @ Frequency 750pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, No Lead
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F5682TR-ND V33CH8 Littelfuse Inc. Tape & Reel (TR) ? 0
3,80240 4.000
V33CH8S-ND V33CH8S Littelfuse Inc. Bulk ? 0
6,65420 100  Non-Stock ?
F3453TR-ND V33CH8T Littelfuse Inc. Tape & Reel (TR) ? 7.000 - Immediate
4,07400 1.000
F3453CT-ND V33CH8T Littelfuse Inc. Cut Tape (CT) ? 7.803 - Immediate
9,80000 1
F3453DKR-ND V33CH8T Littelfuse Inc. Digi-Reel® ? 7.803 - Immediate
Digi-Reel® 1
F5682CT-ND V33CH8 Littelfuse Inc. Cut Tape (CT) ? 1.337 - Immediate
9,80000 1
F5682DKR-ND V33CH8 Littelfuse Inc. Digi-Reel® ? 1.337 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1.000

09:38:14 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1.000 3,25920 3.259,20
2.000 3,04192 6.083,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback