Add To Favorites
Product Overview
Digi-Key Part Number 1294-V3.5MLA0805LH-CHP
Quantity Available 2.500
Can ship immediately
Manufacturer

Manufacturer Part Number

V3.5MLA0805LH

Description VARISTOR 5.35V 40A 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MLA Varistor Series
Product Training Modules Metal Oxide Varistors
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MLA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Varistor Voltage (Min) 3.7V
Varistor Voltage (Typ) 5.35V
Varistor Voltage (Max) 7V
Current - Surge 40A
Energy 0.10J
Number of Circuits 1
Maximum AC Volts 2.5VAC
Maximum DC Volts 3.5VDC
Capacitance @ Frequency 1380pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F2207TR-ND V3.5MLA0805LH Littelfuse Inc. Tape & Reel (TR) ? 30.000 - Immediate
1,64430 2.500
F2207CT-ND V3.5MLA0805LH Littelfuse Inc. Cut Tape (CT) ? 32.842 - Immediate
4,69000 1
V3.5MLA0805LA-ND V3.5MLA0805LA Littelfuse Inc. Bulk ? 0
1,64430 2.500  Non-Stock ?
F2207DKR-ND V3.5MLA0805LH Littelfuse Inc. Digi-Reel® ? 32.842 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 2.500

14:58:19 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
2.500 1,31544 3.288,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback