Add To Favorites
Product Overview
Digi-Key Part Number F2192CT-ND
Quantity Available 5.020
Can ship immediately
Manufacturer

Manufacturer Part Number

V26MLA0805H

Description VARISTOR 34V 100A 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MLA Varistor Series
Product Training Modules Metal Oxide Varistors
Catalog Page 2095 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MLA
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 29.5V
Varistor Voltage (Typ) 34V
Varistor Voltage (Max) 38.5V
Current - Surge 100A
Energy 0.30J
Number of Circuits 1
Maximum AC Volts 20VAC
Maximum DC Volts 26VDC
Capacitance @ Frequency 220pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
Additional Resources
Standard Package ? 1
Other Names F2192CT

10:04:46 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,97000 4,97
10 4,17900 41,79
25 3,65960 91,49
100 3,13670 313,67
250 2,71824 679,56
500 2,30006 1.150,03
1.000 1,77730 1.777,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2192TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,57326
  • Digi-Reel® ? : F2192DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.020 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 1294-V26MLA0805A-CHP
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,25860
  • Bulk ? : V26MLA0805A-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,57326
Send Feedback