• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number F5712CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

V18MLE0603NR

Description VARISTOR 25V 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MLE Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MLE
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Varistor Voltage (Min) 22V
Varistor Voltage (Typ) 25V
Varistor Voltage (Max) 28V
Current - Surge -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 18VDC
Capacitance @ Frequency 125pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names F5712CT

12:22:24 3-1-2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3832TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,51900
  • Tape & Reel (TR) ? : V18MLE0603NT-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,32300
  • Tape & Reel (TR) ? : F5712TR-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,51900
  • Cut Tape (CT) ? : F3832CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.165 - Immediate
  • Unit Price: 4,76000
  • Digi-Reel® ? : F3832DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.165 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : V18MLE0603NA-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,51900
Send Feedback